Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225VE-24P-CUG-1Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.10AN3200
Product Range09225VE Series
Your Part Number
58 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $53.960 |
| 5+ | $52.870 |
| 10+ | $51.770 |
| 25+ | $49.780 |
| 50+ | $47.960 |
| 100+ | $44.750 |
| 250+ | $44.050 |
| 5000+ | $43.340 |
Price for:Each
Minimum: 1
Multiple: 1
$53.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225VE-24P-CUG-1Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.10AN3200
Product Range09225VE Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25.4mm
Bearing TypeBall Bearing
Air Flow - CFM85.5CFM
Noise Rating45dB
Power Rating8.04W
Rated Speed5500rpm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating340mA
IP RatingIP68
Air Flow - m3/min2.42m³/min
Static Pressure129Pa
Product Range09225VE Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
45dB
Rated Speed
5500rpm
Current Rating
340mA
Air Flow - m3/min
2.42m³/min
Product Range
09225VE Series
Fan Frame Type
Square
External Depth
25.4mm
Air Flow - CFM
85.5CFM
Power Rating
8.04W
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
IP68
Static Pressure
129Pa
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
