Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NMB TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 09225VE-12Q-CUG-1Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 10AN3199 |
| Product Range | 09225VE Series |
| Your Part Number | |
| Technical Datasheet |
60 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $52.790 |
| 5+ | $51.720 |
| 10+ | $50.650 |
| 25+ | $48.710 |
| 50+ | $46.920 |
| 100+ | $45.290 |
| 250+ | $44.540 |
| 5000+ | $43.790 |
Price for:Each
Minimum: 1
Multiple: 1
$52.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NMB TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 09225VE-12Q-CUG-1Copy |
| Manufacturer Standard Lead Time | 25 weeks |
| Newark Part No. | 10AN3199 |
| Product Range | 09225VE Series |
| Technical Datasheet | |
| Supply Voltage VDC | 12V |
| Fan Frame Type | Square |
| Fan Frame Size | 92mm |
| External Depth | 25.4mm |
| Bearing Type | Ball Bearing |
| Air Flow - CFM | 98.1CFM |
| Noise Rating | 49.5dB |
| Power Rating | 11.4W |
| Rated Speed | 6200rpm |
| Power Connection Type | 4 Lead Wires, PWM Control, Tachometer |
| Current Rating | 950mA |
| IP Rating | IP68 |
| Air Flow - m3/min | 2.38m³/min |
| Static Pressure | 167Pa |
| Product Range | 09225VE Series |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Supply Voltage VDC | 12V |
|---|---|
| Fan Frame Size | 92mm |
| Bearing Type | Ball Bearing |
| Noise Rating | 49.5dB |
| Rated Speed | 6200rpm |
| Current Rating | 950mA |
| Air Flow - m3/min | 2.38m³/min |
| Product Range | 09225VE Series |
| Fan Frame Type | Square |
|---|---|
| External Depth | 25.4mm |
| Air Flow - CFM | 98.1CFM |
| Power Rating | 11.4W |
| Power Connection Type | 4 Lead Wires, PWM Control, Tachometer |
| IP Rating | IP68 |
| Static Pressure | 167Pa |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
