Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NMB TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 09225VA-24Q-AL-00Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 43Y7660 |
| Product Range | 09225VA Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 65+ | $18.970 |
| 130+ | $18.510 |
Price for:Each
Minimum: 65
Multiple: 65
$1,233.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NMB TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 09225VA-24Q-AL-00Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 43Y7660 |
| Product Range | 09225VA Series |
| Technical Datasheet | |
| Supply Voltage VDC | 24V |
| Fan Frame Type | Square |
| Fan Frame Size | 92mm |
| External Depth | 25mm |
| Bearing Type | Ball Bearing |
| Air Flow - CFM | 96.4CFM |
| Noise Rating | 51dB |
| Power Rating | 9.1W |
| Rated Speed | 5600rpm |
| Power Connection Type | 2 Lead Wires, Locked Rotor |
| Current Rating | 380mA |
| IP Rating | - |
| Air Flow - m3/min | 2.73m³/min |
| Static Pressure | 150Pa |
| Product Range | 09225VA Series |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Supply Voltage VDC | 24V |
|---|---|
| Fan Frame Size | 92mm |
| Bearing Type | Ball Bearing |
| Noise Rating | 51dB |
| Rated Speed | 5600rpm |
| Current Rating | 380mA |
| Air Flow - m3/min | 2.73m³/min |
| Product Range | 09225VA Series |
| Fan Frame Type | Square |
|---|---|
| External Depth | 25mm |
| Air Flow - CFM | 96.4CFM |
| Power Rating | 9.1W |
| Power Connection Type | 2 Lead Wires, Locked Rotor |
| IP Rating | - |
| Static Pressure | 150Pa |
| SVHC | No SVHC (27-Jun-2018) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
