Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225SS-12M-AT-D0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.49AM2484
Product Range09225SS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 60+ | $12.010 |
| 100+ | $11.310 |
| 250+ | $10.490 |
| 500+ | $9.700 |
Price for:Each
Minimum: 60
Multiple: 60
$720.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225SS-12M-AT-D0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.49AM2484
Product Range09225SS Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeSleeve Bearing
Air Flow - CFM45.2CFM
Noise Rating29dB
Power Rating1.68W
Rated Speed2750rpm
Power Connection Type2 Lead Wires
Current Rating140mA
IP Rating-
Air Flow - m3/min1.28m³/min
Static Pressure36.2Pa
Product Range09225SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Sleeve Bearing
Noise Rating
29dB
Rated Speed
2750rpm
Current Rating
140mA
Air Flow - m3/min
1.28m³/min
Product Range
09225SS Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
45.2CFM
Power Rating
1.68W
Power Connection Type
2 Lead Wires
IP Rating
-
Static Pressure
36.2Pa
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
