Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225SA-24P-ET-D0Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.49AJ4311
Product Range09225SA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 65+ | $12.370 |
| 800+ | $12.120 |
| 1200+ | $11.880 |
| 2000+ | $11.630 |
| 2400+ | $11.380 |
| 5200+ | $11.130 |
| 10000+ | $10.890 |
Price for:Each
Minimum: 65
Multiple: 65
$804.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225SA-24P-ET-D0Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.49AJ4311
Product Range09225SA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM58.97CFM
Noise Rating37dB
Power Rating2.64W
Rated Speed3550rpm
Power Connection Type3 Lead Wires
Current Rating110mA
IP Rating-
Air Flow - m3/min1.67m³/min
Product Range09225SA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
37dB
Rated Speed
3550rpm
Current Rating
110mA
Air Flow - m3/min
1.67m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
58.97CFM
Power Rating
2.64W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
09225SA Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
