Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NMB TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 09225SA-12P-ET-D0Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 49AJ4308 |
| Product Range | 09225SA Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $16.960 |
| 5+ | $15.520 |
| 10+ | $14.080 |
| 25+ | $13.000 |
| 50+ | $12.470 |
| 100+ | $11.940 |
| 250+ | $11.310 |
Price for:Each
Minimum: 1
Multiple: 1
$16.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NMB TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 09225SA-12P-ET-D0Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 49AJ4308 |
| Product Range | 09225SA Series |
| Technical Datasheet | |
| Supply Voltage VDC | 12V |
| Fan Frame Type | Square |
| Fan Frame Size | 92mm |
| External Depth | 25mm |
| Bearing Type | Ball Bearing |
| Air Flow - CFM | 58.97CFM |
| Noise Rating | 37dB |
| Power Rating | 2.28W |
| Rated Speed | 3550rpm |
| Power Connection Type | 3 Lead Wires |
| Current Rating | 190mA |
| IP Rating | - |
| Air Flow - m3/min | 1.67m³/min |
| Product Range | 09225SA Series |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Supply Voltage VDC | 12V |
|---|---|
| Fan Frame Size | 92mm |
| Bearing Type | Ball Bearing |
| Noise Rating | 37dB |
| Rated Speed | 3550rpm |
| Current Rating | 190mA |
| Air Flow - m3/min | 1.67m³/min |
| SVHC | No SVHC (27-Jun-2018) |
| Fan Frame Type | Square |
|---|---|
| External Depth | 25mm |
| Air Flow - CFM | 58.97CFM |
| Power Rating | 2.28W |
| Power Connection Type | 3 Lead Wires |
| IP Rating | - |
| Product Range | 09225SA Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
