Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225SA-12P-EL-D0
Newark Part No.44AJ4111
Product Range09225SA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.370 |
| 800+ | $10.680 |
| 1200+ | $10.360 |
| 2000+ | $10.260 |
| 2400+ | $10.110 |
| 5200+ | $10.030 |
| 10000+ | $9.520 |
Price for:Each
Minimum: 65
Multiple: 65
$739.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No09225SA-12P-EL-D0
Newark Part No.44AJ4111
Product Range09225SA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM58.97CFM
Noise Rating37dB
Power Rating2.28W
Rated Speed3550rpm
Power Connection Type3 Lead Wires
Current Rating190mA
IP Rating-
Air Flow - m3/min1.67m³/min
Product Range09225SA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
37dB
Rated Speed
3550rpm
Current Rating
190mA
Air Flow - m3/min
1.67m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
58.97CFM
Power Rating
2.28W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
09225SA Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate