Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038RA-24Q-GA-00
Newark Part No.22AC3576
Product Range08038RA Series
Your Part Number
Technical Datasheet
55 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.490 |
| 5+ | $44.840 |
| 10+ | $41.200 |
| 25+ | $39.160 |
| 50+ | $37.130 |
| 100+ | $36.760 |
Price for:Each
Minimum: 1
Multiple: 1
$48.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038RA-24Q-GA-00
Newark Part No.22AC3576
Product Range08038RA Series
Technical Datasheet
Supply Voltage24VDC
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial91.82CFM
Air Flow - CFM91.82CFM
Flow Rate - Metric2.6m³/min
Noise Rating56dBA
Power Rating14.4W
Rated Speed6500rpm
Power Connection Type2 Lead Wires
Current Rating600mA
IP RatingIP69K
Air Flow - m3/min2.6m³/min
Product Range08038RA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage
24VDC
Voltage Type
DC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Air Flow - CFM
91.82CFM
Noise Rating
56dBA
Rated Speed
6500rpm
Current Rating
600mA
Air Flow - m3/min
2.6m³/min
SVHC
No SVHC (27-Jun-2018)
Supply Voltage VDC
24V
Fan Frame Type
Square
External Depth
38mm
Flow Rate - Imperial
91.82CFM
Flow Rate - Metric
2.6m³/min
Power Rating
14.4W
Power Connection Type
2 Lead Wires
IP Rating
IP69K
Product Range
08038RA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate