Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038DA-12T-E6E-FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.63AK1451
Product Range08038DA Series
Your Part Number
35 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $76.220 |
| 5+ | $73.070 |
| 10+ | $69.910 |
| 25+ | $65.970 |
| 50+ | $65.190 |
| 100+ | $60.850 |
Price for:Each
Minimum: 1
Multiple: 1
$76.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08038DA-12T-E6E-FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.63AK1451
Product Range08038DA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM137.7CFM
Noise Rating76.5dB
Power Rating79.2W
Rated Speed17000rpm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating6.6A
IP Rating-
Air Flow - m3/min3.9m³/min
Product Range08038DA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
76.5dB
Rated Speed
17000rpm
Current Rating
6.6A
Air Flow - m3/min
3.9m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
137.7CFM
Power Rating
79.2W
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
-
Product Range
08038DA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
