Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08025VE-24P-CUD-2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.77AK3464
Your Part Number
54 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $55.340 |
| 5+ | $50.470 |
| 10+ | $45.600 |
| 25+ | $42.060 |
| 50+ | $40.680 |
| 100+ | $39.290 |
| 250+ | $38.500 |
| 5000+ | $37.720 |
Price for:Each
Minimum: 1
Multiple: 1
$55.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08025VE-24P-CUD-2Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.77AK3464
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25.4mm
Bearing TypeBall Bearing
Air Flow - CFM73.1CFM
Noise Rating53dB
Power Rating8.64W
Rated Speed7000rpm
Power Connection Type4 Lead Wires
Current Rating360mA
IP RatingIP68
Air Flow - m3/min2.07m³/min
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
53dB
Rated Speed
7000rpm
Current Rating
360mA
Air Flow - m3/min
2.07m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25.4mm
Air Flow - CFM
73.1CFM
Power Rating
8.64W
Power Connection Type
4 Lead Wires
IP Rating
IP68
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
