Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08025SA-24N-AT-D0Copy
Newark Part No.40AJ8745
Product Range08025SA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.190 |
| 800+ | $10.500 |
| 1200+ | $10.170 |
| 2000+ | $10.070 |
| 2400+ | $9.930 |
| 5200+ | $9.850 |
| 10000+ | $9.340 |
Price for:Each
Minimum: 104
Multiple: 104
$1,163.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08025SA-24N-AT-D0Copy
Newark Part No.40AJ8745
Product Range08025SA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM41.3CFM
Noise Rating30dB
Power Rating1.9W
Rated Speed3100rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating80mA
IP Rating-
Air Flow - m3/min1.17m³/min
Static Pressure37.5Pa
Product Range08025SA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
30dB
Rated Speed
3100rpm
Current Rating
80mA
Air Flow - m3/min
1.17m³/min
Product Range
08025SA Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
41.3CFM
Power Rating
1.9W
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Static Pressure
37.5Pa
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
