Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08025SA-12Q-EA-D0Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.49AJ4290
Product Range08025SA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 104+ | $10.980 |
Price for:Each
Minimum: 104
Multiple: 104
$1,141.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08025SA-12Q-EA-D0Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.49AJ4290
Product Range08025SA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM54.73CFM
Noise Rating39.5dB
Power Rating3.12W
Rated Speed4100rpm
Power Connection Type2 Lead Wires
Current Rating260A
IP Rating-
Air Flow - m3/min1.55m³/min
Product Range08025SA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
39.5dB
Rated Speed
4100rpm
Current Rating
260A
Air Flow - m3/min
1.55m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
54.73CFM
Power Rating
3.12W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
08025SA Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
