Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08025SA-12M-EA-D0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.36AJ4694
Product Range08025SA Series
Your Part Number
245 In Stock
6 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.750 |
| 5+ | $12.590 |
| 10+ | $11.430 |
| 25+ | $10.560 |
| 50+ | $9.930 |
| 100+ | $9.620 |
| 250+ | $9.300 |
Price for:Each
Minimum: 1
Multiple: 1
$13.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08025SA-12M-EA-D0Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.36AJ4694
Product Range08025SA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM36CFM
Noise Rating26dB
Power Rating1.08W
Rated Speed-
Power Connection Type2 Lead Wires
Current Rating90mA
IP Rating-
IP Rating-
Air Flow - m3/min1.02m³/min
Product Range08025SA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
26dB
Rated Speed
-
Current Rating
90mA
IP Rating
-
Product Range
08025SA Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
36CFM
Power Rating
1.08W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
1.02m³/min
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for 08025SA-12M-EA-D0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
