Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08020SA-24M-EA-00
Newark Part No.49AJ4284
Product Range08020SA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.630 |
| 800+ | $12.790 |
| 1200+ | $12.390 |
| 2000+ | $12.180 |
| 2400+ | $11.960 |
| 5200+ | $11.800 |
| 10000+ | $11.410 |
Price for:Each
Minimum: 96
Multiple: 96
$1,308.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08020SA-24M-EA-00
Newark Part No.49AJ4284
Product Range08020SA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM39.9CFM
Noise Rating37.5dB
Power Rating2.2W
Rated Speed3700rpm
Power Connection Type3 Lead Wires
Current Rating90mA
IP Rating-
Air Flow - m3/min1.13m³/min
Product Range08020SA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
37.5dB
Rated Speed
3700rpm
Current Rating
90mA
Air Flow - m3/min
1.13m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
39.9CFM
Power Rating
2.2W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
08020SA Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate