Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08020SA-24L-ET-00
Newark Part No.49AJ4283
Product Range08020SA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.270 |
| 800+ | $13.400 |
| 1200+ | $12.980 |
| 2000+ | $12.770 |
| 2400+ | $12.550 |
| 5200+ | $12.370 |
| 10000+ | $11.960 |
Price for:Each
Minimum: 96
Multiple: 96
$1,369.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08020SA-24L-ET-00
Newark Part No.49AJ4283
Product Range08020SA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM36CFM
Noise Rating34dB
Power Rating1.7W
Rated Speed3300rpm
Power Connection Type3 Lead Wires
Current Rating70mA
IP Rating-
Air Flow - m3/min1.02m³/min
Product Range08020SA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
34dB
Rated Speed
3300rpm
Current Rating
70mA
Air Flow - m3/min
1.02m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
36CFM
Power Rating
1.7W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
08020SA Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate