Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08020SA-24L-EA-00Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.36AJ4690
Product Range08020SA Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $14.200 |
| 5+ | $13.570 |
| 10+ | $13.330 |
| 25+ | $12.160 |
| 50+ | $11.380 |
| 100+ | $10.160 |
| 250+ | $9.630 |
Price for:Each
Minimum: 1
Multiple: 1
$14.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08020SA-24L-EA-00Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.36AJ4690
Product Range08020SA Series
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM36CFM
Noise Rating34dB
Power Rating1.68W
Rated Speed3300rpm
Power Connection Type2 Lead Wires
Current Rating70mA
IP Rating-
IP Rating-
Air Flow - m3/min1.02m³/min
Product Range08020SA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
34dB
Rated Speed
3300rpm
Current Rating
70mA
IP Rating
-
Product Range
08020SA Series
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
36CFM
Power Rating
1.68W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
1.02m³/min
SVHC
No SVHC (27-Jun-2018)
Alternatives for 08020SA-24L-EA-00
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
