Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08020SA-24K-EA-00Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.49AJ4280
Product Range08020SA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 96+ | $12.980 |
| 800+ | $12.860 |
| 1200+ | $12.600 |
| 2000+ | $12.350 |
| 2400+ | $12.090 |
| 5200+ | $11.830 |
| 10000+ | $11.570 |
Price for:Each
Minimum: 96
Multiple: 96
$1,246.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08020SA-24K-EA-00Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.49AJ4280
Product Range08020SA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM31.1CFM
Noise Rating31dB
Power Rating1.4W
Rated Speed2900rpm
Power Connection Type3 Lead Wires
Current Rating60mA
IP Rating-
Air Flow - m3/min0.88m³/min
Product Range08020SA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
31dB
Rated Speed
2900rpm
Current Rating
60mA
Air Flow - m3/min
0.88m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
31.1CFM
Power Rating
1.4W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
08020SA Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
