Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08020SA-12M-AL-00Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.12AC3506
Product Range08020SA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 96+ | $13.570 |
| 100+ | $13.520 |
| 250+ | $13.470 |
Price for:Each
Minimum: 96
Multiple: 96
$1,302.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08020SA-12M-AL-00Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.12AC3506
Product Range08020SA Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size80mm
External Depth20mm
Flow Rate - Imperial39.9CFM
Bearing TypeBall Bearing
Air Flow - CFM39.9CFM
Flow Rate - Metric1.13m³/min
Noise Rating37.5dBA
Power Rating1.56W
Rated Speed3700rpm
Power Connection Type3 Lead Wires, Locked Rotor
Current Rating130mA
IP Rating-
Air Flow - m3/min1.13m³/min
Product Range08020SA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
80mm
Flow Rate - Imperial
39.9CFM
Air Flow - CFM
39.9CFM
Noise Rating
37.5dBA
Rated Speed
3700rpm
Current Rating
130mA
Air Flow - m3/min
1.13m³/min
SVHC
No SVHC (27-Jun-2018)
Supply Voltage
12VDC
Voltage Type
DC
External Depth
20mm
Bearing Type
Ball Bearing
Flow Rate - Metric
1.13m³/min
Power Rating
1.56W
Power Connection Type
3 Lead Wires, Locked Rotor
IP Rating
-
Product Range
08020SA Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
