Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08020SA-12J-EA-00Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.41AH8036
Product Range08020SA Series
Your Part Number
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $19.070 |
| 5+ | $17.450 |
| 10+ | $15.830 |
| 25+ | $14.610 |
| 50+ | $13.790 |
| 100+ | $12.970 |
| 250+ | $12.850 |
Price for:Each
Minimum: 1
Multiple: 1
$19.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08020SA-12J-EA-00Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.41AH8036
Product Range08020SA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size80mm
External Depth20mm
Bearing TypeBall Bearing
Flow Rate - Imperial27.5CFM
Flow Rate - Metric0.78m³/min
Air Flow - CFM27.5CFM
Noise Rating27dBA
Power Rating600mW
Rated Speed2600rpm
Power Connection Type2 Lead Wires
Current Rating50mA
IP Rating-
Air Flow - m3/min0.78m³/min
Product Range08020SA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.78m³/min
Noise Rating
27dBA
Rated Speed
2600rpm
Current Rating
50mA
Air Flow - m3/min
0.78m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
Voltage Type
DC
External Depth
20mm
Flow Rate - Imperial
27.5CFM
Air Flow - CFM
27.5CFM
Power Rating
600mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
08020SA Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
