Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08015SS-24M-AA-00Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.74AJ7149
Product Range08015SS Series
Your Part Number
319 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.480 |
| 5+ | $9.920 |
| 10+ | $9.460 |
| 25+ | $8.800 |
| 50+ | $8.190 |
| 100+ | $7.620 |
| 250+ | $7.470 |
Price for:Each
Minimum: 1
Multiple: 1
$10.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08015SS-24M-AA-00Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.74AJ7149
Product Range08015SS Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth15mm
Bearing TypeSleeve Bearing
Air Flow - CFM30CFM
Noise Rating31dB
Power Rating2.4W
Rated Speed2800rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP Rating-
IP Rating-
Air Flow - m3/min0.85m³/min
Product Range08015SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Sleeve Bearing
Noise Rating
31dB
Rated Speed
2800rpm
Current Rating
100mA
IP Rating
-
Product Range
08015SS Series
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
30CFM
Power Rating
2.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
0.85m³/min
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for 08015SS-24M-AA-00
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
