Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08015SS-12N-AL-00Copy
Newark Part No.71AJ8470
Product Range08015SS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.500 |
| 1080+ | $8.690 |
| 1980+ | $8.550 |
| 2520+ | $8.410 |
| 5040+ | $8.290 |
| 10080+ | $7.840 |
Price for:Each
Minimum: 120
Multiple: 120
$1,140.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08015SS-12N-AL-00Copy
Newark Part No.71AJ8470
Product Range08015SS Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth15mm
Bearing TypeSleeve Bearing
Air Flow - CFM33.9CFM
Noise Rating34dB
Power Rating2.5W
Rated Speed3100rpm
Power Connection Type3 Lead Wires, Locked Rotor
Current Rating210mA
IP Rating-
Air Flow - m3/min0.96m³/min
Product Range08015SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Sleeve Bearing
Noise Rating
34dB
Rated Speed
3100rpm
Current Rating
210mA
Air Flow - m3/min
0.96m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
33.9CFM
Power Rating
2.5W
Power Connection Type
3 Lead Wires, Locked Rotor
IP Rating
-
Product Range
08015SS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
