Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08015SS-12M-AL-00Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.31AJ9180
Product Range08015SS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 120+ | $10.110 |
| 240+ | $9.910 |
Price for:Each
Minimum: 120
Multiple: 120
$1,213.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08015SS-12M-AL-00Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.31AJ9180
Product Range08015SS Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth15mm
Bearing TypeSleeve Bearing
Air Flow - CFM30CFM
Noise Rating31dB
Power Rating1.8W
Rated Speed2800rpm
Power Connection Type3 Lead Wires, Locked Rotor
Current Rating150mA
IP Rating-
Air Flow - m3/min0.85m³/min
Product Range08015SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Sleeve Bearing
Noise Rating
31dB
Rated Speed
2800rpm
Current Rating
150mA
Air Flow - m3/min
0.85m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
30CFM
Power Rating
1.8W
Power Connection Type
3 Lead Wires, Locked Rotor
IP Rating
-
Product Range
08015SS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
