Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08015SS-12M-AA-00Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.42AH1076
Product Range08015SS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 120+ | $9.040 |
| 1080+ | $8.210 |
| 1980+ | $8.080 |
| 2520+ | $7.920 |
| 5040+ | $7.820 |
| 10080+ | $7.370 |
Price for:Each
Minimum: 120
Multiple: 120
$1,084.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08015SS-12M-AA-00Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.42AH1076
Product Range08015SS Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth15mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial30CFM
Air Flow - CFM30CFM
Flow Rate - Metric0.85m³/min
Noise Rating31dBA
Power Rating1.8W
Rated Speed2800rpm
Power Connection Type2 Lead Wires
Current Rating150mA
IP Rating-
Air Flow - m3/min0.85m³/min
Product Range08015SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
80mm
Bearing Type
Sleeve Bearing
Air Flow - CFM
30CFM
Noise Rating
31dBA
Rated Speed
2800rpm
Current Rating
150mA
Air Flow - m3/min
0.85m³/min
SVHC
No SVHC (27-Jun-2018)
Voltage Type
DC
Fan Frame Type
Square
External Depth
15mm
Flow Rate - Imperial
30CFM
Flow Rate - Metric
0.85m³/min
Power Rating
1.8W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
08015SS Series
Technical Docs (1)
Alternatives for 08015SS-12M-AA-00
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
