Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08015SS-12L-AA-00Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.42AH1075
Product Range08015SS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 120+ | $9.560 |
| 250+ | $9.370 |
Price for:Each
Minimum: 120
Multiple: 120
$1,147.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08015SS-12L-AA-00Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.42AH1075
Product Range08015SS Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth15mm
Flow Rate - Imperial26.8CFM
Bearing TypeSleeve Bearing
Flow Rate - Metric0.76m³/min
Air Flow - CFM26.8CFM
Noise Rating27.5dBA
Power Rating1.32W
Rated Speed2500rpm
Power Connection Type2 Lead Wires
Current Rating110mA
IP Rating-
Air Flow - m3/min0.76m³/min
Product Range08015SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
80mm
Flow Rate - Imperial
26.8CFM
Flow Rate - Metric
0.76m³/min
Noise Rating
27.5dBA
Rated Speed
2500rpm
Current Rating
110mA
Air Flow - m3/min
0.76m³/min
SVHC
No SVHC (27-Jun-2018)
Voltage Type
DC
Fan Frame Type
Square
External Depth
15mm
Bearing Type
Sleeve Bearing
Air Flow - CFM
26.8CFM
Power Rating
1.32W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
08015SS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
