Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08015JE-12M-BA-F0
Newark Part No.22AC3572
Product Range08015JE Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $13.630 |
| 250+ | $13.360 |
Price for:Each
Minimum: 120
Multiple: 120
$1,635.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08015JE-12M-BA-F0
Newark Part No.22AC3572
Product Range08015JE Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size80mm
External Depth15mm
Bearing TypeBall Bearing
Flow Rate - Imperial22.25CFM
Air Flow - CFM22.25CFM
Flow Rate - Metric0.63m³/min
Noise Rating32dBA
Power Rating1.2W
Rated Speed2800rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP Rating-
Air Flow - m3/min0.63m³/min
Product Range08015JE Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Air Flow - CFM
22.25CFM
Noise Rating
32dBA
Rated Speed
2800rpm
Current Rating
100mA
Air Flow - m3/min
0.63m³/min
SVHC
No SVHC (27-Jun-2018)
Supply Voltage
12VDC
Voltage Type
DC
External Depth
15mm
Flow Rate - Imperial
22.25CFM
Flow Rate - Metric
0.63m³/min
Power Rating
1.2W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
08015JE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate