Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NMB TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 07530GA-24M-AA-00Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 74AJ7147 |
| Product Range | 07530GA Series |
| Your Part Number | |
| Technical Datasheet |
60 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $19.170 |
| 5+ | $18.280 |
| 10+ | $17.960 |
| 25+ | $17.070 |
| 50+ | $15.610 |
| 100+ | $13.990 |
| 250+ | $12.940 |
Price for:Each
Minimum: 1
Multiple: 1
$19.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NMB TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 07530GA-24M-AA-00Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 74AJ7147 |
| Product Range | 07530GA Series |
| Technical Datasheet | |
| Blower Type | Centrifugal |
| Supply Voltage | 24V |
| Voltage Type | DC |
| Fan Frame Size | 75mm |
| External Depth | 30mm |
| Air Flow - CFM | 10.5CFM |
| Air Flow - m3/min | 0.3m³/min |
| Noise Rating | 38.5dB |
| Bearing Type | Ball Bearing |
| Power Connection Type | 2 Lead Wires |
| Power Rating | 3.6W |
| Product Range | 07530GA Series |
| IP Rating | - |
| IP Rating | - |
| SVHC | No SVHC (27-Jun-2018) |
Alternatives for 07530GA-24M-AA-00
1 Product Found
Technical Specifications
| Blower Type | Centrifugal |
|---|---|
| Voltage Type | DC |
| External Depth | 30mm |
| Air Flow - m3/min | 0.3m³/min |
| Bearing Type | Ball Bearing |
| Power Rating | 3.6W |
| IP Rating | - |
| SVHC | No SVHC (27-Jun-2018) |
| Supply Voltage | 24V |
|---|---|
| Fan Frame Size | 75mm |
| Air Flow - CFM | 10.5CFM |
| Noise Rating | 38.5dB |
| Power Connection Type | 2 Lead Wires |
| Product Range | 07530GA Series |
| IP Rating | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
