Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06038RE-24S-GT-00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.62AJ7758
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 60+ | $19.510 |
| 100+ | $19.230 |
| 250+ | $18.940 |
Price for:Each
Minimum: 60
Multiple: 60
$1,170.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06038RE-24S-GT-00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.62AJ7758
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM58.98CFM
Noise Rating58dB
Power Rating15.6W
Rated Speed11000rpm
Power Connection Type3 Lead Wires
Current Rating650mA
IP RatingIP68, IP69K
Air Flow - m3/min1.67m³/min
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
58dB
Rated Speed
11000rpm
Current Rating
650mA
Air Flow - m3/min
1.67m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
58.98CFM
Power Rating
15.6W
Power Connection Type
3 Lead Wires
IP Rating
IP68, IP69K
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
