Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06038RA-12Q-EA-00Copy
Newark Part No.74AJ7141
Product Range06038RA Series
Your Part Number
94 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.670 |
Price for:Each
Minimum: 1
Multiple: 1
$27.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06038RA-12Q-EA-00Copy
Newark Part No.74AJ7141
Product Range06038RA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM53.3CFM
Noise Rating56dB
Power Rating9.24W
Rated Speed10000rpm
Power Connection Type2 Lead Wires
Current Rating770mA
IP Rating-
IP Rating-
Air Flow - m3/min1.51m³/min
Product Range06038RA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
56dB
Rated Speed
10000rpm
Current Rating
770mA
IP Rating
-
Product Range
06038RA Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
53.3CFM
Power Rating
9.24W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
1.51m³/min
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
