Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06038DA-12S-EU-D0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.49AM2482
Product Range06038DA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.870 |
| 800+ | $26.030 |
| 1200+ | $25.180 |
| 2000+ | $24.770 |
| 2400+ | $24.340 |
| 5200+ | $24.000 |
| 10000+ | $22.620 |
Price for:Each
Minimum: 120
Multiple: 60
$3,464.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06038DA-12S-EU-D0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.49AM2482
Product Range06038DA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM66.39CFM
Noise Rating925dB
Power Rating19.8W
Rated Speed17000rpm
Power Connection Type2 Lead Wires, PWM Control, Tachometer
Current Rating1.65A
IP Rating-
Air Flow - m3/min1.88m³/min
Static Pressure925Pa
Product Range06038DA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
925dB
Rated Speed
17000rpm
Current Rating
1.65A
Air Flow - m3/min
1.88m³/min
Product Range
06038DA Series
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
66.39CFM
Power Rating
19.8W
Power Connection Type
2 Lead Wires, PWM Control, Tachometer
IP Rating
-
Static Pressure
925Pa
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
