Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06038DA-12S-EAD-0
Newark Part No.71AJ8465
Product Range06038DA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.410 |
| 800+ | $24.830 |
| 1200+ | $24.710 |
| 2000+ | $23.900 |
| 2400+ | $23.490 |
| 5200+ | $23.060 |
| 10000+ | $22.740 |
Price for:Each
Minimum: 120
Multiple: 60
$3,169.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06038DA-12S-EAD-0
Newark Part No.71AJ8465
Product Range06038DA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM66.39CFM
Noise Rating63.5dB
Power Rating19.8W
Rated Speed17000rpm
Power Connection Type3 Lead Wires
Current Rating1.65A
IP Rating-
Air Flow - m3/min1.88m³/min
Product Range06038DA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
63.5dB
Rated Speed
17000rpm
Current Rating
1.65A
Air Flow - m3/min
1.88m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
66.39CFM
Power Rating
19.8W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
06038DA Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate