Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06038DA-12Q-EAD-0
Newark Part No.71AJ8463
Product Range06038DA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.410 |
| 800+ | $24.830 |
| 1200+ | $24.710 |
| 2000+ | $23.900 |
| 2400+ | $23.490 |
| 5200+ | $23.060 |
| 10000+ | $22.740 |
Price for:Each
Minimum: 120
Multiple: 60
$3,169.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06038DA-12Q-EAD-0
Newark Part No.71AJ8463
Product Range06038DA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM50.15CFM
Noise Rating58dB
Power Rating9.4W
Rated Speed13000rpm
Power Connection Type3 Lead Wires
Current Rating780mA
IP Rating-
Air Flow - m3/min1.43m³/min
Product Range06038DA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
58dB
Rated Speed
13000rpm
Current Rating
780mA
Air Flow - m3/min
1.43m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
50.15CFM
Power Rating
9.4W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
06038DA Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate