Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025SA-24S-EL-D0Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.41AH8033
Product Range06025SA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 130+ | $16.730 |
Price for:Each
Minimum: 130
Multiple: 130
$2,174.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025SA-24S-EL-D0Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.41AH8033
Product Range06025SA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM35.7CFM
Noise Rating42.5dB
Power Rating4.1W
Rated Speed7000rpm
Power Connection Type2 Lead Wires, Locked Rotor
Current Rating170mA
IP Rating-
Air Flow - m3/min1.01m³/min
Static Pressure138Pa
Product Range06025SA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
42.5dB
Rated Speed
7000rpm
Current Rating
170mA
Air Flow - m3/min
1.01m³/min
Product Range
06025SA Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
35.7CFM
Power Rating
4.1W
Power Connection Type
2 Lead Wires, Locked Rotor
IP Rating
-
Static Pressure
138Pa
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
