Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NMB TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 06025SA-24M-AA-D0Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 42AH1070 |
| Product Range | 06025SA Series |
| Your Part Number | |
| Technical Datasheet |
120 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.170 |
| 5+ | $12.080 |
| 10+ | $10.990 |
| 25+ | $10.160 |
| 50+ | $9.570 |
| 100+ | $9.190 |
| 250+ | $8.800 |
Price for:Each
Minimum: 1
Multiple: 1
$13.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NMB TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 06025SA-24M-AA-D0Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 42AH1070 |
| Product Range | 06025SA Series |
| Technical Datasheet | |
| Supply Voltage VDC | 24V |
| Fan Frame Type | Square |
| Supply Voltage | 24VDC |
| Voltage Type | DC |
| Fan Frame Size | 60mm |
| External Depth | 25mm |
| Bearing Type | Ball Bearing |
| Flow Rate - Imperial | 19.8CFM |
| Flow Rate - Metric | 0.56m³/min |
| Air Flow - CFM | 19.8CFM |
| Noise Rating | 26.5dBA |
| Power Rating | 1.44W |
| Rated Speed | 4000rpm |
| Power Connection Type | 2 Lead Wires |
| Current Rating | 60mA |
| IP Rating | - |
| Air Flow - m3/min | 0.56m³/min |
| Product Range | 06025SA Series |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Supply Voltage VDC | 24V |
|---|---|
| Supply Voltage | 24VDC |
| Fan Frame Size | 60mm |
| Bearing Type | Ball Bearing |
| Flow Rate - Metric | 0.56m³/min |
| Noise Rating | 26.5dBA |
| Rated Speed | 4000rpm |
| Current Rating | 60mA |
| Air Flow - m3/min | 0.56m³/min |
| SVHC | No SVHC (27-Jun-2018) |
| Fan Frame Type | Square |
|---|---|
| Voltage Type | DC |
| External Depth | 25mm |
| Flow Rate - Imperial | 19.8CFM |
| Air Flow - CFM | 19.8CFM |
| Power Rating | 1.44W |
| Power Connection Type | 2 Lead Wires |
| IP Rating | - |
| Product Range | 06025SA Series |
Technical Docs (1)
Alternatives for 06025SA-24M-AA-D0
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
