Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NMB TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 06025SA-12T-AU-D3Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 88AH5906 |
| Product Range | 06025SA Series |
| Your Part Number | |
| Technical Datasheet |
230 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $21.310 |
| 5+ | $19.500 |
| 10+ | $17.690 |
| 25+ | $16.330 |
| 50+ | $15.370 |
| 100+ | $14.920 |
| 250+ | $14.460 |
Price for:Each
Minimum: 1
Multiple: 1
$21.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NMB TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 06025SA-12T-AU-D3Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 88AH5906 |
| Product Range | 06025SA Series |
| Technical Datasheet | |
| Supply Voltage VDC | 12V |
| Supply Voltage | 12VDC |
| Voltage Type | DC |
| Fan Frame Type | Square |
| Fan Frame Size | 60mm |
| External Depth | 25mm |
| Bearing Type | Ball Bearing |
| Flow Rate - Imperial | 37.8CFM |
| Flow Rate - Metric | 1.07m³/min |
| Air Flow - CFM | 37.8CFM |
| Noise Rating | 47dBA |
| Power Rating | 5.16W |
| Rated Speed | 7500rpm |
| Power Connection Type | 4 Lead Wires, PWM Control, Tachometer |
| Current Rating | 430mA |
| IP Rating | - |
| Air Flow - m3/min | 1.07m³/min |
| Product Range | 06025SA Series |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Supply Voltage VDC | 12V |
|---|---|
| Voltage Type | DC |
| Fan Frame Size | 60mm |
| Bearing Type | Ball Bearing |
| Flow Rate - Metric | 1.07m³/min |
| Noise Rating | 47dBA |
| Rated Speed | 7500rpm |
| Current Rating | 430mA |
| Air Flow - m3/min | 1.07m³/min |
| SVHC | No SVHC (27-Jun-2018) |
| Supply Voltage | 12VDC |
|---|---|
| Fan Frame Type | Square |
| External Depth | 25mm |
| Flow Rate - Imperial | 37.8CFM |
| Air Flow - CFM | 37.8CFM |
| Power Rating | 5.16W |
| Power Connection Type | 4 Lead Wires, PWM Control, Tachometer |
| IP Rating | - |
| Product Range | 06025SA Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
