Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025SA-12K-EA-D0Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.36AJ4665
Product Range06025SA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.180 |
| 5+ | $12.480 |
| 10+ | $11.900 |
| 25+ | $11.060 |
| 50+ | $10.300 |
| 100+ | $9.580 |
| 250+ | $9.390 |
Price for:Each
Minimum: 1
Multiple: 1
$13.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025SA-12K-EA-D0Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.36AJ4665
Product Range06025SA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM14.5CFM
Noise Rating17dB
Power Rating700mW
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
IP Rating-
Air Flow - m3/min0.41m³/min
Product Range06025SA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
17dB
Rated Speed
3000rpm
Current Rating
60mA
IP Rating
-
Product Range
06025SA Series
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
14.5CFM
Power Rating
700mW
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
0.41m³/min
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
