Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025SA-12K-AA-D0Copy
Newark Part No.42AH1062
Product Range06025SA Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.800 |
| 5+ | $12.640 |
| 10+ | $11.480 |
| 25+ | $10.600 |
| 50+ | $9.970 |
| 100+ | $9.570 |
| 250+ | $9.160 |
Price for:Each
Minimum: 1
Multiple: 1
$13.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06025SA-12K-AA-D0Copy
Newark Part No.42AH1062
Product Range06025SA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size60mm
External Depth25mm
Flow Rate - Imperial14.5CFM
Bearing TypeBall Bearing
Air Flow - CFM14.5CFM
Flow Rate - Metric0.41m³/min
Noise Rating17dBA
Power Rating720mW
Rated Speed3000rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
Air Flow - m3/min0.41m³/min
Product Range06025SA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
60mm
Flow Rate - Imperial
14.5CFM
Air Flow - CFM
14.5CFM
Noise Rating
17dBA
Rated Speed
3000rpm
Current Rating
60mA
Air Flow - m3/min
0.41m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
25mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.41m³/min
Power Rating
720mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
06025SA Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
