Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06023GS-12M-ATE-0
Newark Part No.03AM3596
Product Range06023GS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.010 |
| 1200+ | $13.080 |
| 2000+ | $12.390 |
Price for:Each
Minimum: 120
Multiple: 120
$1,681.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06023GS-12M-ATE-0
Newark Part No.03AM3596
Product Range06023GS Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage12V
Voltage TypeDC
Fan Frame Size60mm
External Depth23mm
Air Flow - CFM8.83CFM
Air Flow - m3/min0.24m³/min
Noise Rating36dB
Bearing TypeSleeve Bearing
Power Connection Type3 Lead Wires, Tachometer
Power Rating2.04W
Product Range06023GS Series
IP Rating-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
23mm
Air Flow - m3/min
0.24m³/min
Bearing Type
Sleeve Bearing
Power Rating
2.04W
IP Rating
-
Supply Voltage
12V
Fan Frame Size
60mm
Air Flow - CFM
8.83CFM
Noise Rating
36dB
Power Connection Type
3 Lead Wires, Tachometer
Product Range
06023GS Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate