Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06020SA-24N-EA-00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.41AH8012
Product Range06020SA Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $18.500 |
| 5+ | $16.930 |
| 10+ | $15.360 |
| 25+ | $14.190 |
| 50+ | $13.350 |
| 100+ | $12.910 |
| 250+ | $12.460 |
Price for:Each
Minimum: 1
Multiple: 1
$18.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06020SA-24N-EA-00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.41AH8012
Product Range06020SA Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size60mm
External Depth20mm
Flow Rate - Imperial20.5CFM
Bearing TypeBall Bearing
Air Flow - CFM20.5CFM
Flow Rate - Metric0.58m³/min
Noise Rating30.5dBA
Power Rating1.68W
Rated Speed4400rpm
Power Connection Type2 Lead Wires
Current Rating70mA
IP Rating-
Air Flow - m3/min0.58m³/min
Product Range06020SA Series
SVHCNo SVHC (27-Jun-2018)
Alternatives for 06020SA-24N-EA-00
1 Product Found
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
60mm
Flow Rate - Imperial
20.5CFM
Air Flow - CFM
20.5CFM
Noise Rating
30.5dBA
Rated Speed
4400rpm
Current Rating
70mA
Air Flow - m3/min
0.58m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
Voltage Type
DC
External Depth
20mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.58m³/min
Power Rating
1.68W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
06020SA Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
