Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06020SA-12N-EL-00
Newark Part No.49AJ4257
Product Range06020SA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.710 |
| 800+ | $12.850 |
| 1200+ | $12.430 |
| 2000+ | $12.240 |
| 2400+ | $12.020 |
| 5200+ | $11.840 |
| 10000+ | $11.450 |
Price for:Each
Minimum: 120
Multiple: 120
$1,645.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06020SA-12N-EL-00
Newark Part No.49AJ4257
Product Range06020SA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM20.5CFM
Noise Rating30.5dB
Power Rating1.08W
Rated Speed4400rpm
Power Connection Type3 Lead Wires
Current Rating90mA
IP Rating-
Air Flow - m3/min0.58m³/min
Product Range06020SA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
30.5dB
Rated Speed
4400rpm
Current Rating
90mA
Air Flow - m3/min
0.58m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
20.5CFM
Power Rating
1.08W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
06020SA Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate