Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06020SA-12N-AL-00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12AC3322
Product Range06020SA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 120+ | $12.950 |
| 250+ | $12.690 |
Price for:Each
Minimum: 120
Multiple: 120
$1,554.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06020SA-12N-AL-00Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.12AC3322
Product Range06020SA Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage12VDC
Fan Frame Size60mm
External Depth20mm
Bearing TypeBall Bearing
Flow Rate - Imperial20.5CFM
Flow Rate - Metric0.58m³/min
Air Flow - CFM20.5CFM
Noise Rating30.5dBA
Power Rating1.08W
Rated Speed4400rpm
Power Connection Type3 Lead Wires, Locked Rotor
Current Rating90mA
IP Rating-
Air Flow - m3/min0.58m³/min
Product Range06020SA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.58m³/min
Noise Rating
30.5dBA
Rated Speed
4400rpm
Current Rating
90mA
Air Flow - m3/min
0.58m³/min
SVHC
No SVHC (27-Jun-2018)
Voltage Type
DC
Supply Voltage
12VDC
External Depth
20mm
Flow Rate - Imperial
20.5CFM
Air Flow - CFM
20.5CFM
Power Rating
1.08W
Power Connection Type
3 Lead Wires, Locked Rotor
IP Rating
-
Product Range
06020SA Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
