Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06020SA-12M-AT-00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.49AJ4255
Product Range06020SA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 120+ | $14.950 |
| 800+ | $14.650 |
| 1200+ | $14.350 |
| 2000+ | $14.050 |
| 2400+ | $13.750 |
| 5200+ | $13.460 |
| 10000+ | $13.160 |
Price for:Each
Minimum: 120
Multiple: 120
$1,794.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06020SA-12M-AT-00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.49AJ4255
Product Range06020SA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM18.4CFM
Noise Rating28.5dB
Power Rating960mW
Rated Speed4000rpm
Power Connection Type3 Lead Wires
Current Rating80mA
IP Rating-
Air Flow - m3/min0.52m³/min
Product Range06020SA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
28.5dB
Rated Speed
4000rpm
Current Rating
80mA
Air Flow - m3/min
0.52m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
18.4CFM
Power Rating
960mW
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
06020SA Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
