Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06020SA-12L-EA-00Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.74AJ7130
Product Range06020SA Series
Your Part Number
66 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.010 |
| 5+ | $13.290 |
| 10+ | $12.440 |
| 25+ | $11.630 |
| 50+ | $10.750 |
| 100+ | $10.160 |
| 250+ | $9.960 |
Price for:Each
Minimum: 1
Multiple: 1
$14.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06020SA-12L-EA-00Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.74AJ7130
Product Range06020SA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM16.6CFM
Noise Rating26dB
Power Rating720mW
Rated Speed3600rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
IP Rating-
Air Flow - m3/min0.47m³/min
Product Range06020SA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
26dB
Rated Speed
3600rpm
Current Rating
60mA
IP Rating
-
Product Range
06020SA Series
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
16.6CFM
Power Rating
720mW
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
0.47m³/min
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
