Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06015VA-24P-AT-00Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.12AC3276
Product Range06015VA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 150+ | $12.800 |
Price for:Each
Minimum: 150
Multiple: 150
$1,920.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06015VA-24P-AT-00Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.12AC3276
Product Range06015VA Series
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Supply Voltage24VDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Bearing TypeBall Bearing
Flow Rate - Imperial19.4CFM
Flow Rate - Metric0.55m³/min
Air Flow - CFM19.4CFM
Noise Rating36.5dBA
Power Rating1.68W
Rated Speed5600rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating70mA
IP Rating-
Air Flow - m3/min0.55m³/min
Product Range06015VA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.55m³/min
Noise Rating
36.5dBA
Rated Speed
5600rpm
Current Rating
70mA
Air Flow - m3/min
0.55m³/min
SVHC
No SVHC (27-Jun-2018)
Voltage Type
DC
Fan Frame Type
Square
External Depth
15mm
Flow Rate - Imperial
19.4CFM
Air Flow - CFM
19.4CFM
Power Rating
1.68W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
06015VA Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
