Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06015VA-12P-AT-00Copy
Newark Part No.12AC3265
Product Range06015VA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 100+ | $13.170 |
| 250+ | $12.720 |
Price for:Each
Minimum: 150
Multiple: 150
$1,975.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06015VA-12P-AT-00Copy
Newark Part No.12AC3265
Product Range06015VA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size60mm
External Depth15mm
Flow Rate - Imperial19.4CFM
Bearing TypeBall Bearing
Flow Rate - Metric0.55m³/min
Air Flow - CFM19.4CFM
Noise Rating36.5dBA
Power Rating1.56W
Rated Speed5600rpm
Power Connection Type3 Lead Wires, Tachometer
Current Rating130mA
IP Rating-
Air Flow - m3/min0.55m³/min
Product Range06015VA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
60mm
Flow Rate - Imperial
19.4CFM
Flow Rate - Metric
0.55m³/min
Noise Rating
36.5dBA
Rated Speed
5600rpm
Current Rating
130mA
Air Flow - m3/min
0.55m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
Voltage Type
DC
External Depth
15mm
Bearing Type
Ball Bearing
Air Flow - CFM
19.4CFM
Power Rating
1.56W
Power Connection Type
3 Lead Wires, Tachometer
IP Rating
-
Product Range
06015VA Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
