Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NMB TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 06015SS-24N-AT-00Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 22AC3568 |
| Product Range | 06015SS Series |
| Your Part Number | |
| Technical Datasheet |
149 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $12.270 |
| 5+ | $11.250 |
| 10+ | $10.220 |
| 25+ | $9.440 |
| 50+ | $8.890 |
| 100+ | $8.500 |
| 250+ | $8.100 |
Price for:Each
Minimum: 1
Multiple: 1
$12.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NMB TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 06015SS-24N-AT-00Copy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 22AC3568 |
| Product Range | 06015SS Series |
| Technical Datasheet | |
| Supply Voltage | 24VDC |
| Supply Voltage VDC | 24V |
| Fan Frame Type | Square |
| Voltage Type | DC |
| Fan Frame Size | 60mm |
| External Depth | 15mm |
| Bearing Type | Sleeve Bearing |
| Flow Rate - Imperial | 22.6CFM |
| Flow Rate - Metric | 0.64m³/min |
| Air Flow - CFM | 22.6CFM |
| Noise Rating | 34dBA |
| Power Rating | 2.4W |
| Rated Speed | 4200rpm |
| Power Connection Type | 3 Lead Wires |
| Current Rating | 100mA |
| IP Rating | - |
| Air Flow - m3/min | 0.64m³/min |
| Product Range | 06015SS Series |
| SVHC | No SVHC (27-Jun-2018) |
Product Overview
- Auto restart/polarity protection
- UL94V-0 casing and impeller
Technical Specifications
| Supply Voltage | 24VDC |
|---|---|
| Fan Frame Type | Square |
| Fan Frame Size | 60mm |
| Bearing Type | Sleeve Bearing |
| Flow Rate - Metric | 0.64m³/min |
| Noise Rating | 34dBA |
| Rated Speed | 4200rpm |
| Current Rating | 100mA |
| Air Flow - m3/min | 0.64m³/min |
| SVHC | No SVHC (27-Jun-2018) |
| Supply Voltage VDC | 24V |
|---|---|
| Voltage Type | DC |
| External Depth | 15mm |
| Flow Rate - Imperial | 22.6CFM |
| Air Flow - CFM | 22.6CFM |
| Power Rating | 2.4W |
| Power Connection Type | 3 Lead Wires |
| IP Rating | - |
| Product Range | 06015SS Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
