Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06015KA-12M-AA-00Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.12AC3242
Product Range06015KA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 150+ | $12.780 |
Price for:Each
Minimum: 150
Multiple: 150
$1,917.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06015KA-12M-AA-00Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.12AC3242
Product Range06015KA Series
Technical Datasheet
Fan Frame Size60mm
External Depth15mm
Bearing TypeBall Bearing
Noise Rating31dB
Power Rating1.56W
Power Connection Type2 Lead Wires
Current Rating130mA
Product Range06015KA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Power Rating
1.56W
Current Rating
130mA
SVHC
No SVHC (27-Jun-2018)
External Depth
15mm
Noise Rating
31dB
Power Connection Type
2 Lead Wires
Product Range
06015KA Series
Technical Docs (1)
Alternatives for 06015KA-12M-AA-00
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
