Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06015KA-12L-AL-00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.43Y7404
Product Range06015KA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.930 |
| 800+ | $13.040 |
| 1200+ | $12.610 |
| 2000+ | $12.410 |
| 2400+ | $12.180 |
| 5200+ | $12.020 |
| 10000+ | $11.620 |
Price for:Each
Minimum: 150
Multiple: 150
$2,089.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No06015KA-12L-AL-00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.43Y7404
Product Range06015KA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM14.1CFM
Noise Rating28dB
Power Rating1.1W
Rated Speed3600rpm
Power Connection Type2 Lead Wires
Current Rating90mA
IP Rating-
Air Flow - m3/min0.4m³/min
Product Range06015KA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
28dB
Rated Speed
3600rpm
Current Rating
90mA
Air Flow - m3/min
0.4m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
14.1CFM
Power Rating
1.1W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
06015KA Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
