Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No05015SS-12R-WL-D0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.49AJ4251
Product Range05015SS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 240+ | $6.750 |
| 1080+ | $6.620 |
| 1980+ | $6.480 |
| 2520+ | $6.350 |
| 5040+ | $6.210 |
| 10080+ | $6.080 |
Price for:Each
Minimum: 240
Multiple: 240
$1,620.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No05015SS-12R-WL-D0Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.49AJ4251
Product Range05015SS Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth15mm
Bearing TypeSleeve Bearing
Air Flow - CFM14.8CFM
Noise Rating35.5dB
Power Rating1.68W
Rated Speed6550rpm
Power Connection Type3 Lead Wires
Current Rating140mA
IP Rating-
Air Flow - m3/min0.42m³/min
Product Range05015SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
50mm
Bearing Type
Sleeve Bearing
Noise Rating
35.5dB
Rated Speed
6550rpm
Current Rating
140mA
Air Flow - m3/min
0.42m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
14.8CFM
Power Rating
1.68W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
05015SS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
