Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04028VA-24N-CA-00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.99Y7377
Product Range04028VA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 200+ | $16.710 |
| 250+ | $16.380 |
Price for:Each
Minimum: 200
Multiple: 200
$3,342.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04028VA-24N-CA-00Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.99Y7377
Product Range04028VA Series
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Supply Voltage24VDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Flow Rate - Imperial14.48CFM
Air Flow - CFM14.48CFM
Flow Rate - Metric0.41m³/min
Noise Rating44.5dBA
Power Rating2.4W
Rated Speed13000rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP RatingIP69K
Air Flow - m3/min0.41m³/min
Product Range04028VA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Air Flow - CFM
14.48CFM
Noise Rating
44.5dBA
Rated Speed
13000rpm
Current Rating
100mA
Air Flow - m3/min
0.41m³/min
SVHC
No SVHC (27-Jun-2018)
Voltage Type
DC
Fan Frame Type
Square
External Depth
28mm
Flow Rate - Imperial
14.48CFM
Flow Rate - Metric
0.41m³/min
Power Rating
2.4W
Power Connection Type
2 Lead Wires
IP Rating
IP69K
Product Range
04028VA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
