Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04028DE24P-ZUK-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.79AK6081
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.540 |
| 800+ | $32.480 |
| 2520+ | $28.420 |
Price for:Each
Minimum: 200
Multiple: 200
$7,308.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04028DE24P-ZUK-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.79AK6081
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM24CFM
Noise Rating55dB
Power Rating7.2W
Rated Speed18000rpm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating300mA
IP RatingIP68
Air Flow - m3/min0.68m³/min
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
55dB
Rated Speed
18000rpm
Current Rating
300mA
Air Flow - m3/min
0.68m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
24CFM
Power Rating
7.2W
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
IP68
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
